Molex 03-09-1022

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 03-09-1022.

X-ON

Datasheet3 pages10 years ago

Molex

HQonline

Master Electronics

Farnell

Inventory History

3 month trend:
-29.87%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle
2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 6 Circuits, Dual Row, Natural
MOLEX 02-09-1119Contact, Standard .093" Series, Socket, 22 AWG, 18 AWG, Crimp, Brass
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
TE Connectivity926869-3
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Molex 03-09-1022 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
2 Position 0.093" (2.36mm) Power Connector Receptacle
Molex Connector housing, 2road, 6.3mmPitch, 1line
Standard .093" Housing, Receptacle, 2 Poles, 1 Rows, 6.3mm Pitch
Conn Wire to Wire Housing Receptacle 2 POS 6.3mm ST Panel Mount
2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, with Ramps
Conn Housing RCP 2 POS 6.3mm Crimp ST Cable Mount Natural Bag
Pin & Socket Connectors 093 Pwr Conn Rcpt Free Hng 2Ckt
TERMINAL HOUSING STD RECEPTACLE W/DETENT LOCK ONLY 2 CIRCUITS
Cross Referenced to MOLEX - Part MOL03-09-1022
Pin & Socket Connectors RECEPTACLE 2P SINGLE
CONN HOUSING, RCPT, 2POS, 6.3MM; Product Range: Standard .093" 1545 Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: 6.3mm; For Use With: Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Se

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0003091022
  • 003091022
  • 03-09-1022.
  • 0309-1022
  • 03091022
  • 1545-R1
  • 1545R1
  • 3091022