Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1840366

Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 2; Screw; 2.5 kV; 160 V; Polyamide
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1840366.

Phoenix Contact

Datasheet13 pages3 years ago
Technical Drawing1 page0 years ago

Farnell

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-13.31%

CAD Models

Download Phoenix Contact 1840366 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TE Connectivity284506-2
Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 11A/Contact
Phoenix Contact1862852
Terminal Block; Plug; 8 A; 300 V; 3.5 mm; 30 to 14 AWG; 2; Screw; 2.5 kV; 160 V
Phoenix Contact1863152
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 2; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1984316
Conn Terminal Block Terminal Block PL 2 POS 3.5mm RA Cable Mount 8A Cardboard
TE Connectivity284539-2
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Block, 2 Positions, 3.5mm, 30 AWG to 16 AWG, 1.31mm2, Screw, 8A, 300 V

Descriptions

Descriptions of Phoenix Contact 1840366 provided by its distributors.

Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 2; Screw; 2.5 kV; 160 V; Polyamide
Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 8A Cardboard
2-Pos 3.5mm Pitch Barrier Terminal Block, 8A, 160V, Right Angle
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
160V 8A 2 0.14~1.5 1 14~30 3.5mm 1x2P Green Plug P=3.5mm Pluggable System Terminal Block ROHS
Pluggable Terminal Block, 2 Position, 28-16Awg; Pitch Spacing:3.5Mm; No. Of Positions:2Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:8A Rohs Compliant: Yes |Phoenix Contact MC 1,5/2-ST-3,5
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 3.5 / Poles = 2 / Current Rating A = 8 / Voltage Rating V = 160 / Legend = None / Standards Met = CB / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Series = MC
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: MC 1,5/..-ST, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1,5/2-ST-3,5
  • MC1,5/2-ST-3,5