TE Connectivity 284506-2

Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 11A/Contact
$ 0.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284506-2.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet1 page15 years ago
Datasheet8 pages0 years ago

Newark

IHS

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-9.10%

CAD Models

Download TE Connectivity 284506-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Phoenix Contact1852176
Pluggable Terminal Blocks 2 Pos 3.81mm pitch P lug 24-18 AWG Crimp
Pluggable Terminal Block, 2 Positions, 3.5mm, 30 AWG to 16 AWG, 1.31mm2, Screw, 8A, 300 V
Phoenix Contact1814566
Wire-To-Board Terminal Block, 2, 200 V, 6 A, 24 Awg, 20 Awg, 0.5 Mm Rohs Compliant: Yes
Barrier Strip Terminal Block, 8A, 1.309mm2, 1 Row(s), 1 Deck(s)
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Phoenix Contact1702473
PCB Terminal Block Push-in SMD P2,5mm 0,5mm2 6A 2P Black PTSM-0,5/2-2,5-H-SMD-R24

Descriptions

Descriptions of TE Connectivity 284506-2 provided by its distributors.

Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 11A/Contact
TERMINAL BLOCK PLUG STACKING 3.5mm PITCH | TERM BLOCK PLUG 2POS STR 3.5MM
2 Pos Green Terminal Block, 11A, 300V, Right Angle, Through Hole
Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
PCB terminal, 2 pole, pitch 3.5 mm, AWG 30-14, 11 A, cage clamp, green, 284506-2
CONNECTOR,TERMINAL BLOCK,2 POS,PLUG,SIDE STACKABLE,3.5MM,300VAC
2 POS TERMI-BLOK PLUG STACK 3, Number of Positions: 2 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm PCB Terminal Block | 2 Plug Wire-to-Board .138" | Part Number: 284506-2 | Internal Number: 284506-2 | Alias Number: 1314340 | .138" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 284506-2.
  • 284506-2..