Wieland 57.503.0055.0

Conn Feed-Through Terminal Block F 2 POS ST DIN Rail 20A/30A
$ 1.082
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland 57.503.0055.0.

IHS

Datasheet2 pages24 years ago

element14 APAC

Newark

Master Electronics

Future Electronics

Inventory History

3 month trend:
+99.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity284506-2
Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 11A/Contact
TE Connectivity282807-2
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact

Descriptions

Descriptions of Wieland 57.503.0055.0 provided by its distributors.

Conn Feed-Through Terminal Block F 2 POS ST DIN Rail 20A/30A
DIN Rail 22-12AWG 30Amp Gray Terminal Block
TERMINAL BLOCK, DIN RAIL, 2 POSITION, 22-12AWG; No. of Positions:2Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:2.5mm²; Wire Connection Method:Screw; Rated Current:24A; Rated Voltage:800
Terminal Block, Din Rail, 2 Position, 22-12Awg; Núm. De Posiciones:2; Tensión Nominal:800V; Corriente Nominal:24A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:4Mm²; Núm. De Niveles:1 |Wieland Electric 57.503.0055.0

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 57.503.0055.0.