TE Connectivity 282807-2

Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact
$ 1.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282807-2.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet1 page23 years ago
Datasheet8 pages0 years ago

JRH Electronics

Electro Sonic

IHS

Master Electronics

Inventory History

3 month trend:
-3.04%

CAD Models

Download TE Connectivity 282807-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Phoenix Contact1809501
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1808816
Terminal Block Connector; Plug; Crimp; 2; 5.08 mm; 20-14 AWG; 12 A; 320 V
Pluggable Terminal Block, 2 Ways, 5.08mm, 26 AWG to 12 AWG, 3.31mm2, Screw, 18A, 300 V
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282857-2
BUCHANAN, TERMINAL BLOCK CONNECTOR,2 POSITION,5.08 MM,24A,300 VAC,30 TO 12 AWG
Phoenix Contact1823846
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 282807-2 provided by its distributors.

Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact
TE CONNECTIVITY / BUCHANAN 282807-2 TERMINAL BLOCK,PLUG, 5.08 MM, 2WAY
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK,PLUG, 5.08 MM, 2WAY; Pitch Spacing: 5.08mm; No. of Positions: 2Ways; Wire Size (AWG): 30AWG to 12AWG; Conductor Area CSA: -; Wire Connection Method: Screw; Rated Current: 15A; Rated Voltage: 300V; Product Range: B
TERMI-BLOK PLUG STACKING 2P.5, Number of Positions: 4 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 4 Plug Wire-to-Board .2" | Part Number: 282807-2 | Internal Number: 282807-2 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty