Weidmuller 9529260000

Aluminum enclosure, (L x W x H) 100 x 350 x 160 mm, gray (RAL 7001), IP67, 9529260000
$ 200.734

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9529260000.

Electro Sonic

Datasheet3 pages13 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-05-15

Related Parts

Weidmuller9529250000
Aluminum enclosure, (L x W x H) 91 x 260 x 160 mm, gray (RAL 7001), IP67, 9529250000
Hammond1414N4ALM6
ENCLOSURE, JUNCTION BOX, ALUMINUM, NEMA 4X, 14 X 12 X 6, LIFT OFF COVER
Hammond1414N4ALK
ENCLOSURE, JUNCTION BOX, ALUMINUM, NEMA 4X, 12 X 10 X 5, LIFT OFF COVER
Hammond1414N4ALM8
ENCLOSURE, JUNCTION BOX, ALUMINUM, NEMA 4X, 14 X 12 X 8, LIFT OFF COVER
Bud IndustriesWA-1542
NEMA Enclosure Poly PTB Blend NBF-32322, NEMA Enclosure Poly PTB Blend (13.8 X 9.8 X 5.9 In)
Bud IndustriesCS-11216-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X8 IN, CHAMPION SERIES

Descriptions

Descriptions of Weidmuller 9529260000 provided by its distributors.

Aluminum enclosure, (L x W x H) 100 x 350 x 160 mm, gray (RAL 7001), IP67, 9529260000
KLIPPON Empty Enclosure 100mm x 350mm x 160mm Aluminum Silver Grey
Weidmüller Klippon K (aluminium empty enclosur KLIPPON K7 RAL7001 - 9529260000
KLIPPON K7 RAL7001. Enclosures, Aluminium AlSi12, 160 mm, 100 mm, 350 mm GTIN (EAN): 4008190918156
Klippon K7 Ral7001 |Weidmuller 9529260000
Enclosure Material = Aluminium / IP Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / External Length mm = 350 / External Width mm = 160 / External Height mm = 100 / Enclosure Colour = Silver Grey / Standards Met = CE / Standards Met = UL Listed / Standards Met = EAC / Series = Klippon® K / Weight kg = 2.74

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER