Hammond 1414N4ALM6

Enclosure, Junction Box, Aluminum, Nema 4X, 14 X 12 X 6, Lift Off Cover
$ 381.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414N4ALM6.

element14 APAC

Datasheet3 pages10 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+18.07%

Supply Chain

Introduction Date2024-03-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HammondEJ14126
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 14X12X6IN
Hammond1414N4PHM6
ENCLOSURE, JUNCTION BOX, STEEL, NEMA 4, 14 X 12 X 6, CONTINUOUS HINGE DOOR
Hammond1414N4M6
ENCLOSURE, JUNCTION BOX, MILD STEEL, NEMA 4, 14 X 12 X 6, LIFT OFF COVER
Bud IndustriesSN-3706
ENCLOSURE, NEMA 13, IP65, STEEL, MOUNT BRACKET, 15.5 X 15.07 X 6.25, SN SERIES
Bud IndustriesSN-3705
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 12 X 12 X 6, NEMA 13, HINGED
Bud IndustriesCS-11212-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X6 IN, CHAMPION SERIES

Descriptions

Descriptions of Hammond 1414N4ALM6 provided by its distributors.

ENCLOSURE, JUNCTION BOX, ALUMINUM, NEMA 4X, 14 X 12 X 6, LIFT OFF COVER
Aluminum Series Designed For Use As Instrument Enclosures, Electric, Hydraulic
Enclosure Wall Mount; Aluminum; HxWxD: 14 x 12 x 6 in.
Clamps Electrical Enclosures, 14 in H, 6 in D, 12 in W, NEMA 4X, Aluminum
Enclosure, 14in.Hx12in.Wx6in.D, N4,
Enclosures, Boxes, & Cases NEMA 4 ALUM 14X12X6
JUNCTION BOX ENCLOSURE, ALUMINUM NATURAL; Enclosure Type: Electrical / Industrial; Enclosure Material: Aluminium; External Height - Metric: 355.6mm; External Width - Metric: 305mm; External Depth - Metric: 152mm; IP Rating: IP66

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM