Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CS-11216-BT

Enclosure, Cabinet, Desktop, Aluminum, Black/white, 12X10X8 in, Champion Series
$ 127.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CS-11216-BT.

Master Electronics

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-8.70%

Related Parts

Bud IndustriesCS-11212-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X6 IN, CHAMPION SERIES
Bud IndustriesCS-11210-BT
Bud Industries CS-11210-BT Electronics Cabinet, Aluminum, 6x12x8 in, Champion Series
Bud IndustriesWA-1542
NEMA Enclosure Poly PTB Blend NBF-32322, NEMA Enclosure Poly PTB Blend (13.8 X 9.8 X 5.9 In)
HammondC3R12128SC
Screws Junction Box, 12 in H, 8 in D, 12 in W, 3R, Galvanized Steel
HammondCSKO12128
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, NEMA 1
HammondCHKO12126
Enclosure Junction Box Mild Steel Gray 12x12x6 Inch Quarter Turn Knockouts

Descriptions

Descriptions of Bud Industries CS-11216-BT provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X8 IN, CHAMPION SERIES
Champion Aluminum Electronics Cabinet CS-11216-BT, Champion Aluminum Electronics Cabinet (8 X 12 X 10 In)
CS Series 8.00" X 12.00" X 10.00" Ventilated Aluminum Cabinet
Small Metal Cabinets 8 X 12 X 10
ER - Rack; Aluminum; 8 in.; 12
RS APAC
CABINET ALUM BLACK 10"L X 12"W
ENCLOSURE, CABINET, ALUMINIUM, BLACK; Enclosure Type: Instrument; Enclosure Material: Aluminium; External Height - Metric: 203.2mm; External Width - Metric: 305mm; External Depth - Metric: 254mm; IP Rating: -; Body Color: Black

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS-11216BT
  • CS11216BT