Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries WA-1542

NEMA Enclosure Poly PTB Blend NBF-32322, NEMA Enclosure Poly PTB Blend (13.8 X 9.8 X 5.9 In)

$ 110.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries WA-1542.

Master Electronics

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-87.50%

Related Parts

Bud IndustriesCS-11216-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X8 IN, CHAMPION SERIES
Bud IndustriesC-1588
Bud Industries C-1588 Sloping Panel Enclosure, Steel, 8x10.1x8 in, Sloping Panel Series
Hammond1401E
Steel enclosure, (L x W x H) 203 x 203 x 203 mm, gray (RAL 7032), IP32, 1401E
Bud IndustriesN3R-5804
ENCLOSURE, FLANGED, WALLMOUNT, STEEL, GRAY,8X8X6 IN, NEMA3R, HINGED COVER, N3R SERIES
HammondC3R888SC
ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, KNOCKOUTS
Hammond1401M
Steel enclosure, (L x W x H) 305 x 203 x 229 mm, gray (RAL 7032), IP32, 1401M

Descriptions

Descriptions of Bud Industries WA-1542 provided by its distributors.

NEMA Enclosure Poly PTB Blend NBF-32322, NEMA Enclosure Poly PTB Blend (13.8 X 9.8 X 5.9 In)
Bud Industries WA-1542 Portacab Electronic Enclosure, 10.1x8x8 in, Portacab Series
Prices valid while supplies last, No Back orders avaialble for this item. Obsoleted 2026BUD Portacab Electronic Enclosure (10.1 X 8 X 8 In) Item Number : WA-1542

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • WA1542