Weidmuller 9529250000

Aluminum enclosure, (L x W x H) 91 x 260 x 160 mm, gray (RAL 7001), IP67, 9529250000
$ 134.996

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9529250000.

Electro Sonic

Datasheet4 pages6 years ago
Datasheet6 pages11 years ago

Burklin Elektronik

Inventory History

3 month trend:
+2000%

Related Parts

Weidmuller9529240000
Aluminum enclosure, (L x W x H) 100 x 200 x 160 mm, gray (RAL 7001), IP67, 9529240000
Hammond1414N4ALK
ENCLOSURE, JUNCTION BOX, ALUMINUM, NEMA 4X, 12 X 10 X 5, LIFT OFF COVER
Weidmuller9529220000
Aluminum enclosure, (L x W x H) 81 x 220 x 120 mm, gray (RAL 7001), IP67, 9529220000
Enclosure Diecast Aluminum 9.45 x 9.45 x 4.72 Inch Beige Shallow Lid Deep Body
Enclosure Diecast Aluminum 7.87 x 11.81 x 4.72 Inch Beige Shallow Lid Deep Body
Bud IndustriesTC-300-GT
Bud Industries TC-300-GT Transi-Case, Metal, Small, Gray, 10.1x7x6 in, Transi-Case Series

Descriptions

Descriptions of Weidmuller 9529250000 provided by its distributors.

Aluminum enclosure, (L x W x H) 91 x 260 x 160 mm, gray (RAL 7001), IP67, 9529250000
Weidmüller 9529250000 KLIPPON K61 Universal Enclosure Aluminium Silver-grey
Enclosure Material = Aluminium / IP Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / External Length mm = 260 / External Width mm = 160 / External Height mm = 91 / Enclosure Colour = Silver Grey / Standards Met = CE / Standards Met = UL Listed / Standards Met = EAC / Series = Klippon® K / Weight kg = 2.22

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER