Hammond 1414N4ALM8

Enclosure, Junction Box, Aluminum, Nema 4X, 14 X 12 X 8, Lift Off Cover
$ 402.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414N4ALM8.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HammondEJ14128
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 14X12X8IN
Hammond1414N4M8
ENCLOSURE, JUNCTION BOX, MILD STEEL, NEMA 4, 14 X 12 X 8, LIFT OFF COVER
Hammond1414N4PHM8
ENCLOSURE, JUNCTION BOX, STEEL, NEMA 4, 14 X 12 X 8, CONTINUOUS HINGE DOOR
Bud IndustriesSN-3708
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 14 X 12 X 8, NEMA 13, HINGED
Bud IndustriesSN-3706
ENCLOSURE, NEMA 13, IP65, STEEL, MOUNT BRACKET, 15.5 X 15.07 X 6.25, SN SERIES
Bud IndustriesCS-11216-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X8 IN, CHAMPION SERIES

Descriptions

Descriptions of Hammond 1414N4ALM8 provided by its distributors.

ENCLOSURE, JUNCTION BOX, ALUMINUM, NEMA 4X, 14 X 12 X 8, LIFT OFF COVER
Aluminum Series Designed For Use As Instrument Enclosures, Electric, Hydraulic
Enclosure Junction Box; Aluminum; HxWxD: 14 x 12 x 8 in.
Clamps Electrical Enclosures, 14 in H, 8 in D, 12 in W, NEMA 4X, Aluminum
Enclosure, 14in.Hx12in.Wx8in.D, N4,
Enclosures, Boxes, & Cases NEMA 4 ALUM 14X12X8
ENCLOSURE, JUNCTION BOX, IP66, NATURAL; Enclosure Type:Junction Box; Enclosure Material:Aluminum; External Height - Metric:356mm; External Width - Metric:305mm; External Depth - Metric:203mm; IP Rating:IP66; Body Color:N

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM