Hammond 1411N

Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Gray, 5X3X2.2 in
$ 10.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1411N.

TME

Datasheet1 page13 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+11.86%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1411K
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 5X2.2X2.2 IN
Bud IndustriesCU-2106-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 5.25X3X2.125 IN, MINIBOX
Hammond1411H
Aluminum enclosure, (L x W x H) 102 x 56 x 56 mm, gray (RAL 7046), IP32, 1411H
Bud IndustriesCU-2104-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 5X2.25X2.25 IN, MINIBOX
Hammond1411G
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 4X2.2X1.6 IN
Bud IndustriesCU-2103-B
Electronic Instrument Enclosure 2.25 in. H x 4.00 in. W x 2.25 in. D Aluminum Gray

Descriptions

Descriptions of Hammond 1411N provided by its distributors.

ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 5X3X2.2 IN
enclosure - ASA 61 grey aluminum; utility UTILITY CASE 5.0 X 3.0 X 2.2 (5 x 3 x 2.2) Hammond PN 1411N : UPC [623980486604] Color: Gray
ENCLOSURE, UTILITY BOX, ALUMINIUM, GREY; Enclosure Type: Small; Enclosure Material: Aluminium; External Height - Metric: 57mm; External Width - Metric: 76mm; External Depth - Metric: 127mm; IP Rating: IP32; Body Colour: Grey; N

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1411N.