What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 9529120000

Aluminum enclosure, (L x W x H) 45 x 70 x 70 mm, gray (RAL 7001), IP67, 9529120000
$ 35.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9529120000.

JRH Electronics

Datasheet6 pages2 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Related Parts

Weidmuller9529100000
KLIPPON Empty Enclosure 34mm x 58mm x 64mm Aluminum Silver Grey
Weidmuller9529130000
Weidmüller Klippon K (aluminium empty enclosur KLIPPON K11 RAL7001 - 9529130000
Bud IndustriesCU-2106-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 5.25X3X2.125 IN, MINIBOX
Hammond1411N
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, GRAY, 5X3X2.2 IN
Bud IndustriesCU-2103-B
Electronic Instrument Enclosure 2.25 in. H x 4.00 in. W x 2.25 in. D Aluminum Gray
Hammond1411H
Aluminum enclosure, (L x W x H) 102 x 56 x 56 mm, gray (RAL 7046), IP32, 1411H

Descriptions

Descriptions of Weidmuller 9529120000 provided by its distributors.

Aluminum enclosure, (L x W x H) 45 x 70 x 70 mm, gray (RAL 7001), IP67, 9529120000
KLIPPON K1 RAL7001. Enclosures, Aluminium AlSi12, 70 mm, 45 mm, 70 mm GTIN (EAN): 4008190918026
Enclosure Material = Aluminium / IP Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / External Length mm = 70 / External Width mm = 70 / External Height mm = 45 / Enclosure Colour = Silver Grey / Standards Met = CE / Standards Met = UL Listed / Standards Met = EAC / Series = Klippon® K / Weight g = 251.5

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER