Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590EE

Enclosure, Box-lid, Aluminum, Diecast, Natural, 7.882X4.732X3.346 in, IP54, 1590 Series
$ 18.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590EE.

Master Electronics

Datasheet1 page15 years ago
Datasheet6 pages1 year ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+22.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590DE
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,7.901X4.746X2.532 IN, IP54,1590 SERIES
Hammond1590WEE
Enclosure Watertight Diecast 7.88 x 4.73 x 3.33 Inch Natural Aluminum
Hammond1590WDE
Enclosure Watertight Diecast 7.88 x 4.73 x 2.53 Inch Natural Aluminum
Bud IndustriesCU-347
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X3.218 IN, ECONOBOX SERIES
Bud IndustriesCN-5708
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,6.51X5.01X3.05 ,NEMA 4X, IP66
Bud IndustriesCU-5347
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X3.218 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1590EE provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,7.882X4.732X3.346 IN, IP54,1590 SERIES
Die Cast Enclosure 1590 200.2x120.2x84.5mm Die-Cast Aluminium Natural IP54
enclosure - diecast DIECAST ENCL. 200X120 X84 (7.88 x 4.73 x 3.33) Hammond PN 1590EE : UPC [623980023144] Color: Natural Aluminum
ENCLOSURE, DIECAST; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 200mm; External Width - Metric: 120mm; External Depth - Metric: 80mm; IP Rating: IP54; Body Colour: Natural; NEMA Ratin

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM