What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 9529130000

Weidmüller Klippon K (aluminium empty enclosur KLIPPON K11 RAL7001 - 9529130000
$ 32.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9529130000.

Electro Sonic

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-47.62%

Related Parts

Hammond1590Z120GY
Watertight Diecast Enclosure 1590 125.4x80.4x58.8mm Die-Cast Aluminium Grey IP54
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series
Hammond1590Z135GY
Aluminum die cast enclosure, (L x W x H) 176 x 80 x 40 mm, gray (RAL 7046), IP66, 1590Z135GY
Bud IndustriesDMX-4778-G
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Bud IndustriesAN-1314-G
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, GRAY, 4.9X3.14X2.26 IN, NEMA13, AN SERIES
Weidmuller9529120000
KLIPPON K1 RAL7001. Enclosures, Aluminium AlSi12, 70 mm, 45 mm, 70 mm GTIN (EAN): 4008190918026

Descriptions

Descriptions of Weidmuller 9529130000 provided by its distributors.

Weidmüller Klippon K (aluminium empty enclosur KLIPPON K11 RAL7001 - 9529130000
KLIPPON K11 RAL7001. Enclosures, Aluminium AlSi12, 80 mm, 57 mm, 75 mm GTIN (EAN): 4008190918033
Klippon K11 Ral7001 Rohs Compliant: Yes |Weidmuller 9529130000
K11 ENCLOSURE,AL,PNTD-RAL 7001 -EA
Weidmuller Inc Klippon K11 Ral7001
Enclosure Material = Aluminium / Enclosure Type = Multipurpose / IP Rating = IP66 / IP Rating = IP67 / IP Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / External Length mm = 75 / External Width mm = 57 / External Height mm = 80 / Internal Length mm = 63 / Internal Width mm = 51 / Internal Height mm = 68 / Enclosure Colour = Silver Grey / Standards Met = MARITREG / Standards Met = EAC / Standards Met = UL Listed / Series = Klippon® K / Weight g = 319.1

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER