Weidmuller 9529110000

Weidmüller Klippon K (aluminium empty enclosur KLIPPON K02 RAL7001 - 9529110000
$ 35.891

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9529110000.

Burklin Elektronik

Datasheet4 pages3 years ago

Supply Chain

Introduction Date2019-05-15

Related Parts

Bud IndustriesCU-2106-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 5.25X3X2.125 IN, MINIBOX
Bud IndustriesCU-2105-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 5X4X3 IN, MINIBOX
Hammond1411N
Aluminum enclosure, (L x W x H) 127 x 76 x 56 mm, gray (RAL 7046), IP32, 1411N
Bud IndustriesCU-2108-B
Bud CU2108B Enclosure 7.00 in. H x 5.00 in. W x 3.00 in. D Aluminum Smooth Gray
Hammond1411L
Aluminum enclosure, (L x W x H) 127 x 102 x 76 mm, gray (RAL 7046), IP32, 1411L
Hammond1590CE
Aluminum die cast enclosure, (L x W x H) 120 x 100 x 65 mm, natural, IP54, 1590CE

Descriptions

Descriptions of Weidmuller 9529110000 provided by its distributors.

Weidmüller Klippon K (aluminium empty enclosur KLIPPON K02 RAL7001 - 9529110000
KLIPPON K02 RAL7001. Enclosures, Aluminium AlSi12, 64 mm, 34 mm, 98 mm GTIN (EAN): 4008190918996
Enclosure General Purpose Aluminum Grey IP66/IP67/IP68
Weidmuller Inc Klippon K02 Ral7001
Enclosure Material = Aluminium / IP Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / External Length mm = 98 / External Width mm = 64 / External Height mm = 34 / Enclosure Colour = Silver Grey / Standards Met = CE / Standards Met = UL Listed / Standards Met = EAC / Series = Klippon® K / Weight g = 207.67

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER