Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-2106-B

Enclosure, Interlocking, Desktop, Aluminum, Natural, 5.25X3X2.125 in, Minibox
$ 11.59

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-2106-B.

Master Electronics

Datasheet1 page14 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Inventory History

3 month trend:
-22.22%

Related Parts

Hammond1411N
Aluminum enclosure, (L x W x H) 127 x 76 x 56 mm, gray (RAL 7046), IP32, 1411N
Hammond1411G
Aluminum enclosure, (L x W x H) 102 x 56 x 41 mm, gray (RAL 7046), IP32, 1411G
Bud IndustriesCU-2103-B
Electronic Instrument Enclosure 2.25 in. H x 4.00 in. W x 2.25 in. D Aluminum Gray
Hammond1411H
Aluminum enclosure, (L x W x H) 102 x 56 x 56 mm, gray (RAL 7046), IP32, 1411H
Bud IndustriesCU-2102-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 4X2.125X1.625 IN, MINIBOX
Bud IndustriesCU-2104-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 5X2.25X2.25 IN, MINIBOX

Descriptions

Descriptions of Bud Industries CU-2106-B provided by its distributors.

ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 5.25X3X2.125 IN, MINIBOX
Enclosure Met, Small, Aluminum, 53.8Mm; |Bud Industries CU-2106-B
Bud Industries CU-2106-B Minibox, Metal, Small, Gray, 5.3x3x2.1 in, Minibox Series
Enclosure Instrument; Aluminum; HxWxD: 2.12 x 5.25 x 3 in.
CU Series 0.25 lb 5.25" X 3.00" X 2.12" Smooth Gray Finish Minibox
Fiberglass Box with Knockouts PTK-18423, PC+10% Fiberglass Box with Knockouts (5.1 X 3.2 X 3.4 In)
Mini-Boxes/Chassis 5.25 X 3 X 2.13
ER - Minibox; Aluminum; 5.25 i
RS APAC
BOX ALUMINUM GRAY 5.25"L X 3"W
ENCLOSURE, BOX, ALUMINIUM, GRAY; Enclosure Type:Small; Enclosure Material:Aluminum; External Height - Metric:53.8mm; External Width - Metric:76mm; External Depth - Metric:133mm; IP Rating:-; Body Color:Gray; NEMA Rating:

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-2106-B.
  • CU2106B