Hammond 1590CE

Aluminum die cast enclosure, (L x W x H) 120 x 100 x 65 mm, natural, IP54, 1590CE
$ 10.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590CE.

Master Electronics

Datasheet1 page13 years ago
Datasheet6 pages1 year ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+12.70%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590WCE
Aluminum die cast enclosure, (L x W x H) 120 x 100 x 65 mm, natural, IP65, 1590WCE
Hammond1550K
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,5.51X4.02X2.85 IN, IP54,1550 SERIES
Hammond1590T
Aluminum die cast enclosure, (L x W x H) 120 x 80 x 59 mm, natural, IP54, 1590T
Bud IndustriesCU-234
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.688X3.688X2.218 IN, ECONOBOX SERIES
Bud IndustriesCU-472
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.75X3.15X2.33 IN, ECONOBOX SERIES
Bud IndustriesCN-5705
Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)

Descriptions

Descriptions of Hammond 1590CE provided by its distributors.

Aluminum die cast enclosure, (L x W x H) 120 x 100 x 65 mm, natural, IP54, 1590CE
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.74X3.953X2.364 IN, IP54,1590 SERIES
Die Cast Enclosure 1590 120.4x100.4x64.3mm Die-Cast Aluminium Natural IP54
enclosure - diecast DIECAST ENCL. 120X100 X59 (4.74 x 3.95 x 2.54) Hammond PN 1590CE : UPC [623980023113] Color: Natural Aluminum
ENCLOSURE, DIECAST; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 120mm; External Width - Metric: 100mm; External Depth - Metric: 60mm; IP Rating: IP54; Body Colour: Natural; NEMA Ratin

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM