Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-2105-B

Enclosure Met, Small, Aluminum, 76.2Mm; |Bud Industries CU-2105-B
$ 12.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-2105-B.

Master Electronics

Datasheet1 page14 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Inventory History

3 month trend:
-25.06%

Related Parts

Hammond1411N
Aluminum enclosure, (L x W x H) 127 x 76 x 56 mm, gray (RAL 7046), IP32, 1411N
Hammond1411L
Aluminum enclosure, (L x W x H) 127 x 102 x 76 mm, gray (RAL 7046), IP32, 1411L
HammondCSKO443
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 4X4X3, NEMA 1
Bud IndustriesCU-2106-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 5.25X3X2.125 IN, MINIBOX
Bud IndustriesCU-2108-B
Bud CU2108B Enclosure 7.00 in. H x 5.00 in. W x 3.00 in. D Aluminum Smooth Gray
Bud IndustriesCU-728
Enclosure Met, Small, Steel, 101.6Mm; |Bud Industries CU-728

Descriptions

Descriptions of Bud Industries CU-2105-B provided by its distributors.

Enclosure Met, Small, Aluminum, 76.2Mm; |Bud Industries CU-2105-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 5X4X3 IN, MINIBOX
Enclosure Wall Mount; Aluminum; HxWxD: 5 x 4 x 3 in.
CU Series 0.50 lb 5.00" X 4.00" X 3.00" Smooth Gray Finish Minibox
Converta Box Metal Electronics Box CU-341-A, Converta Box Metal Electronics Box (1.5 X 4 X 3 In)
ER - Minibox; Aluminum; 5 in.;
RS APAC
ENCLOSURE, BOX, ALUMINIUM, GRAY; Enclosure Type:Small; Enclosure Material:Aluminum; External Height - Metric:76.2mm; External Width - Metric:102mm; External Depth - Metric:127mm; IP Rating:-; Body Color:Gray; NEMA Rating

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-2105B
  • CU2105B