Weidmuller 1608900000

ZQV 2.5/6. General accessories, Cross-connector, For the terminals, No. of poles: 6 GTIN (EAN): 4008190149840
$ 2.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1608900000.

IHS

Datasheet2 pages7 years ago

Master Electronics

Electro Sonic

Farnell

DigiKey

Inventory History

3 month trend:
+7.00%

Supply Chain

Introduction Date2016-12-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity640585-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity640581-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity641831-1
Universal MATE-N-LOK Vertical Plug, Header, Through Hole, 1 Rows, 6 Contacts, 6.35mm Pitch
Connector Housing Receptacle 6 Position 3.96mm Crimp Straight Cable Mount Bag
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, 6 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of Weidmuller 1608900000 provided by its distributors.

ZQV 2.5/6. General accessories, Cross-connector, For the terminals, No. of poles: 6 GTIN (EAN): 4008190149840
Weidmuller 1608900000 Cross Connector, Wemid, 28.9 mm H x 2.8 mm W x 27.6 mm D Brand: Weidmuller. Part Number: 1608900000. Additional Description: WEID-1608900000 ZQV 2.5/6 CROSS-CONNECTOR (TERMINAL), PLUGGED, NUMBER OF POLES: 6, PITCH IN MM: 5.10, INSULATED: YES, 24 A, YELLOW. Catalog Description: Cross-connector for feed-through terminal blocks for potential distribution or transmission of signals...
Jumper Bar, 6Pos, Terminal Block; For Use With:Weidmuller Z Series Terminal Blocks; Accessory Type:Jumper Bar; Product Range:Z Series Rohs Compliant: Yes |Weidmuller 1608900000
Accessory Type = Cross Connector / Accessory Colour = Yellow / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = Klippon Connect Terminal Block / Poles = 6 / Length mm = 28.9 / Height mm = 27.6

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER