Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640581-1

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640581-1.

TE Connectivity

Datasheet2 pages1 year ago
Datasheet1 page12 years ago
Instruction Sheet3 pages10 years ago
Instruction Sheet4 pages13 years ago
Instruction Sheet4 pages15 years ago
Technical Drawing1 page15 years ago
Datasheet19 pages0 years ago

Newark

IHS

Sager Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+76.53%

CAD Models

Download TE Connectivity 640581-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640585-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350809-1
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480763-0
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
KK Header, Vertical, with Polarizing Backwall, 6 Circuits, Tin (Sn) Plating
KK Header, Vertical, Round Pin, 6 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
KK Header, Vertical, with Polarizing Backwall, 6 Circuits, Tin (Sn) Plating, Circuit 4 Voided

Descriptions

Descriptions of TE Connectivity 640581-1 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Connector Housing, Universal MATE-N-LOK, Plug, 6 Ways, 6.35 mm, Universal MATE-N-LOK Connectors
6P Wire-to-Wire Power Connector, 19A, 600V, Male, Crimp, Nylon
Plug & Socket Housing, Plug, Nylon; Product Range:Universal Mate-N-Lok Series; Gender:Plug; No. Of Positions:6Positions; Pitch Spacing:6.35Mm; For Use With:Universal Mate-N-Lok Connectors; Colour:White; Connector Type:Plug & Socket Rohs Compliant: Yes |Amp Te Connectivity 640581-1.
06P UMNL PLUG HSG Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 640581-1 | Internal Number: 640581-1 | Alias Number: 405000886 | TE Connectivity | MATE-N-LOK
Plug housing Temperature range: -55 ... 85 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board / Wire-Wire Connector Design: Accepts Male or Female Contacts / Single Row Connector Termination: Crimp Termination Gender of housing: Male Housing Material: Polyamide (PA 66) Insulation resistance: 1000 MOhm Pitch: 6.35 mm Series: MATE-N-LOK Universal Poles: 6 Rated voltage: 600 VAC/VDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640581-1.