Molex 26-60-4060

3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, 6 Circuits, Tin (Sn) Plating
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-60-4060.

Sager Electronics

Datasheet2 pages4 years ago

IHS

Farnell

Molex

Master Electronics

Inventory History

3 month trend:
+29.74%

CAD Models

Download Molex 26-60-4060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

KK 396 Breakaway Header Vertical Square Pin with Friction Lock 6 Circuits Tin (Sn) Plating
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
TE Connectivity1-1123723-6
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 6 Contacts, Through Hole Straight, Economy Power
KK 396 Header, Right-Angle with Friction Lock, 6 Circuits, Tin (Sn) Plating
TE Connectivity1-1318300-6
HEADER ASSEMBLY 3.96 EP 6P NAT/TUBE ECONOMY POWER SERIES
TE Connectivity1-1123723-5
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole Straight, Economy Power

Descriptions

Descriptions of Molex 26-60-4060 provided by its distributors.

3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, 6 Circuits, Tin (Sn) Plating
Pin Header, 6 Contacts, 1 Row, 3.96mm, Matte Tin, 7A, Straight, Partially Shrouded, Brass, THT
KK-Series Connector Vertical Male Header Through Hole 6 position 0.156" (3.96mm)
Multipole Connector; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:6; Pitch Spacing:3.96mm; Contact Termination:Through Hole; Contact Material:Brass; Series:KK 41791; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes
Pitch mm = 3.96 / Contacts = 6 / Rows = 1 / Gender = Plug / Body Orientation = Straight / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = No / Mating Pin Length mm = 11.43 / Mounting Pin Length mm = 3.56 / Current Rating A = 7 / Voltage Rating V = 250 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 75 / Flammability Rating = UL 94V-0 / Series = KK 396
HEADER, 3.96MM, VERTICAL, 6WAY; Connector Type:Wire to Board; Series:KK; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:6; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Tin; Contact Material:Brass; Colour:Natural; Connector Type:Wire to Board; Contact Material:Brass; Contact Plating:Tin; Contact Resistance:6mohm; Current Rating:7A; Flammability Rating:UL94V-0; Lead Spacing:3.96mm; Material:Polyester; No. of Mating Cycles:25; No. of Ways:6; Operating Temperature Max:75°C; Operating Temperature Min:0°C; Termination Method:Solder; Termination Type:Through Hole; Voltage Rating V AC:250V; Withstand Voltage:1500V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026604060
  • 02660-4060
  • 026604060
  • 26-60-4060..
  • 2660-4060
  • 26604060
  • 41791-0006