Molex 09-50-8063

Connector Housing Receptacle 6 Position 3.96mm Crimp Straight Cable Mount Bag
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-8063.

Upverter

Datasheet1 page4 years ago

TME

Molex

Farnell

element14

Inventory History

3 month trend:
-9.94%

CAD Models

Download Molex 09-50-8063 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, 6 Circuits, Tin (Sn) Plating
Connector Housing, Plug, 6 Contacts, 1 Row, 3 mm, 43640 Series, Nylon, Micro-Fit 3.0, Black
TE Connectivity1-1123723-6
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 6 Contacts, Through Hole Straight, Economy Power
3.96mm Pitch Wire-to-Board Header, Vertical, Low Profile, 6 Circuits, Natural, Nylon
TE Connectivity644752-6
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
TE Connectivity640383-6
Conn Unshrouded Header HDR 6 POS 3.96mm Solder ST Top Entry Thru-Hole Package

Descriptions

Descriptions of Molex 09-50-8063 provided by its distributors.

Connector Housing Receptacle 6 Position 3.96mm Crimp Straight Cable Mount Bag
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug
KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits
Connector, Rcpt, 6Pos, 1Row, 3.96Mm; |Molex 09-50-8063
Molex Connector Housing, 6-Pos, 3.96mm Pitch, 1 Row
KK 396 SERIES 3.96MM PITCH 6 WAY 1 ROW FEMALE STRAIGHT PCB CONN HOUSING 41695
Molex 09508063 KK Cable 6-pin Housing 3.96mm Contact Spacing
KK 396 Housing, Receptacle, 6 Poles, 1 Rows, 3.96mm Pitch
Cross Referenced to MOLEX - Part MOL09-50-8063
Headers&Wire Housings HSG 6P W/RAMP/RIBS
KK 156 Crimp Housing Pol Ramp 06 Ckt
CONN HOUSING 6POS .156 W/POLAR
CONN HOUSING, RCPT, 6POS, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:KK 396 41695 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Mater

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 00095-08063
  • 0009508063
  • 009508063
  • 09-50-8063.
  • 09-50-8063..
  • 0950-8063
  • 09508063
  • 41695-N-D06
  • 9508063