TE Connectivity 641831-1

Universal MATE-N-LOK Vertical Plug, Header, Through Hole, 1 Rows, 6 Contacts, 6.35mm Pitch
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641831-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

TE Connectivity

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
-23.86%

CAD Models

Download TE Connectivity 641831-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

TE Connectivity643407-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity640581-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity926300-3
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
KK Header, Vertical, Round Pin, 6 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
Pluggable Terminal Block, 6 Positions, 5.08mm, 24 AWG to 12 AWG, Screw, 10A, 300 V

Descriptions

Descriptions of TE Connectivity 641831-1 provided by its distributors.

Universal MATE-N-LOK Vertical Plug, Header, Through Hole, 1 Rows, 6 Contacts, 6.35mm Pitch
Universal MATE-N-LOK 6 Position Positive Lock Plug Header Pin Connector
CONNECTOR, PLUG, 6POS, 6.35MM; Product Range:Universal MATE-N-LOK Series; No. of Contacts:6Contacts; Gender:Plug; Pitch Spacing:6.35mm; Contact Termination Type:Through Hole; No. of Rows:1 Row; Connector Mounting:PCB Mou
06P UMNL PIN HDR ASSY 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 641831-1 | Internal Number: 641831-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641831-1.