Molex 09-65-2068

SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-65-2068.

Sager Electronics

Datasheet2 pages4 years ago

IHS

Molex

JRH Electronics

Farnell

Inventory History

3 month trend:
+27.48%

CAD Models

Download Molex 09-65-2068 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Conn Shrouded Header HDR 6 POS 3.96mm Solder ST Thru-Hole Bag
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 6 Circuits Tin Plating
3.96mm Pitch Wire-to-Board Header, Vertical, Low Profile, 6 Circuits, Natural, Nylon
TE Connectivity280611-1
6 Pos Wire to Board Header, 3.96mm Pitch, Male Pin, Straight, Through Hole
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 5 Contacts, Through Hole, TSW Series
TE Connectivity3-640426-3
Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity3-770522-1
CONN SOCKET 18-24AWG CRIMP TIN / Socket Contact Tin 18-24 AWG Crimp Power
TE Connectivity641294-1
Connector Accessory, 0.05in Min Cable Dia, 0.115in Max Cable Dia, Contact, Phosphor Bronze
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 4 Circuits, Tin (Sn) Plating
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits
Pin Header, 5 Contacts, 1 Row, 3.96mm, Matte Tin, 7A, Straight, Partially Shrouded, Brass, THT

Descriptions

Descriptions of Molex 09-65-2068 provided by its distributors.

SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
Connector Wire to Board Header 6 Position 3.96mm Solder Straight Thru-Hole Bag
CONN, PCB HDR, 6POS, 1ROW, 3.96MM, THT; Pitch Spacing:3.96mm; No. of Contacts:6Contacts; Gender:Header; Product Range:KK 396 5273 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plat
Pitch mm = 3.96 / Contacts = 6 / Rows = 1 / Gender = Male / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Mating Pin Length mm = 10.65 / Mounting Pin Length mm = 3.6 / Current Rating A = 7 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-2 / Series = KK 396

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009652068
  • 009652068
  • 09-65-2068.
  • 09/65/2068
  • 0965-2068
  • 09652068
  • 5273-06A
  • 527306A
  • 9652068