Weidmuller 1122850000

Electromechanical Relay 24 to 230VDC 24 to 230VAC 6A SPDT(6.4x88x90)mm DIN Rail Module Relay
$ 28.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1122850000.

Master Electronics

Datasheet8 pages8 years ago

Electro Sonic

Newark

TME

Inventory History

3 month trend:
-38.77%

Related Parts

RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 230AC; VOL-RTG 250/30AC/DC; PUSH-IN
Global Standard Size, Low Profile Slim I/O Relay with Width 6.2 mm
230V 6A SPDT (1 Form C) - Power Relays ROHS
TE ConnectivityST4P3TP0
Power/Signal Relay, SPDT, Momentary, 230VDC (Coil), 736mW (Coil), AC Input, AC Output, DIN-Rail Mount
Phoenix Contact2966207
Plc Relay, Consisting Of Base Terminal Block PLC-BSC
TE Connectivity3-1416100-4
Power Relay 230VDC 230VAC 6A SPDT(80mm 6.2mm 94mm) DIN Rail

Descriptions

Descriptions of Weidmuller 1122850000 provided by its distributors.

Electromechanical Relay 24 to 230VDC 24 to 230VAC 6A SPDT(6.4x88x90)mm DIN Rail Module Relay
TRS 24-230VUC 1CO TERMSERIES, Relay module, Number of contacts: 1, CO contact AgNi, Rated
Relay module, 24 230 V UC ±10 %, Green LED, Rectifier, 1 CO contact (AgNi) , 250 V AC, 6 A, Screw connection, Test button available: No TRS 24-230VUC 1CO
POWER RELAY, SPDT, 6A, 250VAC, DIN RAIL; Contact Configuration: SPDT; Coil Voltage: 230V; Contact Current: 6A; Product Range: TERMSERIES; Relay Mounting: DIN Rail; Coil Type: -; Contact Voltage VAC: 250V; Relay Terminals: Screw;
TRS 24-230VUC 1CO. TERMSERIES, Relays, No. of contacts: 1, CO contact, AgNi, Rated control voltage: 24…230 V UC ±10 %, Continuous current: 6 A, Screw connection GTIN (EAN): 4032248905232
Relay, Multi Voltage, Spdt, 250V, 6A; Rango De Producto:Serie Term; Tensiones De Bobinas:24Vac A 230Vac, 24Vdc A 230Vdc; Corriente De Contacto:6A; Tensión De Contacto Vac:250V; Tensión De Contacto Vdc:250V; Relé, Terminales:Tornillo |Weidmuller 1122850000
Switching Current A = 6 / Switching Voltage - DC V = 250 / Switching Capacity kVA = 1.5 / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = TERMSERIES / Coil Voltage - DC V = 230 / Width mm = 6.4 / Coil Voltage - AC V = 230 / Length mm = 87.8 / Protection Rating = IP20 / Height mm = 89.6 / Contact Configuration = 1CO / Coil Type = AC / DC

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER