Omron G2RV-SR700 AC230

Global Standard Size, Low Profile Slim I/O Relay with Width 6.2 mm
$ 24.67
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RV-SR700 AC230.

Newark

Datasheet32 pages10 years ago
Datasheet32 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

230V 6A SPDT (1 Form C) - Power Relays ROHS
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 230AC; VOL-RTG 250/30AC/DC; PUSH-IN
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 230AC; VOL-RTG 250/30AC/DC; SCREW
Phoenix Contact2966207
Phoenix Contact 2966207 PLC Interface Terminal Basic Block & Relay
TE Connectivity3-1416100-4
Power Relay 230VDC 230VAC 6A SPDT(80mm 6.2mm 94mm) DIN Rail
Phoenix Contact2900305
Modular part; Electromechanical Output Relay; 230 V in; 250 V; 6A out; DIN rail mnt

Descriptions

Descriptions of Omron G2RV-SR700 AC230 provided by its distributors.

Global Standard Size, Low Profile Slim I/O Relay with Width 6.2 mm
RELAY GEN PURPOSE SPDT 6A 230V
GP POWER RLY & SKT PSHIN G2RVSR700AC230
G2RV-SR700 AC230, OMRON INDUSTRIAL PRODUCTS
Power Relay, 230Vac, 6A, Spdt, Din Rail; Contact Configuration:Spdt; Coil Voltage:230Vac; Contact Current:6A; Product Range:G2Rv-Sr Series; Relay Mounting:Din Rail; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Screw Rohs Compliant: Yes |Omron Industrial Automation G2RV-SR700 AC230
Interface Relay Control voltage: 230 VAC Dimensions W x H x D: 6.2 x 78 x 90 mm Load voltage, AC: 440...440 VAC Load voltage, DC: 125...125 VDC Operating temperature: -40...+55 °C Connection: Screw Terminal Contacts: SPDT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RV-SR700AC230
  • G2RVSR700 AC230
  • G2RVSR700AC230