Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1416100-4

Power Relay 230VDC 230VAC 6A SPDT(80mm 6.2mm 94mm) DIN Rail
$ 30.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1416100-4.

JRH Electronics

Datasheet4 pages3 years ago
Datasheet4 pages2 years ago
Datasheet2 pages5 years ago

Farnell

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+1.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity4-1393236-3
Power/Signal Relay, 1 Form C, Momentary, 60VDC (Coil), 176mW (Coil), 6A (Contact), Panel Mount
TE Connectivity2-1393236-4
Electromechanical Relay 24VDC 3.39KOhm 10A SPDT (28x5x15)mm THT Slim PCB Relay
TE Connectivity7-1393236-2
Electromechanical Relay SPDT 10A 24VDC 3.39KOhm Through Hole
PanasonicAPF30260
Power/Signal Relay, SPDT, Momentary, 0.003A (Coil), 60VDC (Coil), 175mW (Coil), DC Input, AC Output
PanasonicAPF30360
Electromechanical Relay SPDT 6A 48VDC 20.57KOhm Through Hole
PanasonicAPF30212
RELAY GEN PURPOSE SPDT 6A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
TE ConnectivityST4P3TP0
Power/Signal Relay, SPDT, Momentary, 230VDC (Coil), 736mW (Coil), AC Input, AC Output, DIN-Rail Mount
Phoenix Contact2966207
Phoenix Contact 2966207 PLC Interface Terminal Basic Block & Relay
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 230AC; VOL-RTG 250/30AC/DC; PUSH-IN
Phoenix Contact2900305
Modular part; Electromechanical Output Relay; 230 V in; 250 V; 6A out; DIN rail mnt
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 230AC; VOL-RTG 250/30AC/DC; SCREW
Phoenix Contact2966537
Modular part; Electromechanical Output Relay; 230 V in; 250 V; 6A out; DIN rail mnt

Descriptions

Descriptions of TE Connectivity 3-1416100-4 provided by its distributors.

Power Relay 230VDC 230VAC 6A SPDT(80mm 6.2mm 94mm) DIN Rail
Power/Signal Relay, 1 Form C, Momentary, 6A (Contact), AC Input, Panel Mount
Universal relay SPDT DINRail installation,threaded mounting 80mm*6.2mm*94mm
RELAY;GEN-PURP;SPDT;6A;CTRL-V 230;VOL-RTG 400AC;W/DIN SOCKET(SCREW TERM)
Relay, 1 Form C (NO/NC), 230 V (AC), 6 A, 400 V (AC), monostable, 3-1416100-4
ST Series General Purpose Relay with DIN-rail Socket SNR 1-Pole CO (1 form C) 6 A 230 VDC/VAC 736 mVA Silver Tin Oxide Screw Terminals
Power Relays, Industrial Panel Plug-In, Monostable, AC, Diode Rectified / Electrical Indicator, 230 VAC Coil Voltage, SCHRACK Relay Package SNR
Special Order: ST3P3TP0 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 6 A General Purpose Power Relay AC Monostable 1 Form C SPDT-CO | Schrack Snr Slimeline Relay Package | Part Number: 3-1416100-4 | Internal Number: 3-1416100-4 | Alias Number: F60449-000 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 3P 3TP0
  • ST3P3TP0
  • ST3P3TP0.