Omron G2RV-SR500 AC230

230V 6A SPDT (1 Form C) - Power Relays ROHS
$ 14.86
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RV-SR500 AC230.

Newark

Datasheet32 pages10 years ago
Datasheet32 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-4.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-06-30
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-03-31
LTD Date2024-06-30

Related Parts

Global Standard Size, Low Profile Slim I/O Relay with Width 6.2 mm
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 230AC; VOL-RTG 250/30AC/DC; PUSH-IN
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 230AC; VOL-RTG 250/30AC/DC; SCREW
Phoenix Contact2966207
Phoenix Contact 2966207 PLC Interface Terminal Basic Block & Relay
TE Connectivity3-1416100-4
Power Relay 230VDC 230VAC 6A SPDT(80mm 6.2mm 94mm) DIN Rail
Phoenix Contact2900305
Modular part; Electromechanical Output Relay; 230 V in; 250 V; 6A out; DIN rail mnt

Descriptions

Descriptions of Omron G2RV-SR500 AC230 provided by its distributors.

230V 6A SPDT (1 Form C) - Power Relays ROHS
RELAY GEN PURPOSE SPDT 6A 230V
功率继电器, 230VAC, 6A, SPDT, DIN 轨;
GP POWER RLY SOCKET-PUSHIN G2RVSR500AC230
G2RVSR500AC230, Omron Automation
Temp Montrg Rely TC/RTD Psh In
Power Relay, 230Vac, 6A, Spdt, Din Rail; Contact Configuration:Spdt; Coil Voltage:230Vac; Contact Current:6A; Product Range:G2Rv Series; Relay Mounting:Din Rail; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron Industrial Automation G2RV-SR500 AC230
Interface Relay Control voltage: 230 VAC Dimensions W x H x D: 6.2 x 78 x 90 mm Load voltage, AC: 440...440 VAC Load voltage, DC: 125...125 VDC Operating temperature: -40...+55 °C Connection: Push-In Contacts: SPDT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RV-SR500AC230
  • G2RVSR500 AC230
  • G2RVSR500AC230