Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ST4P3TP0

Power/Signal Relay, SPDT, Momentary, 230VDC (Coil), 736mW (Coil), AC Input, AC Output, DIN-Rail Mount

$ 28.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ST4P3TP0.

Newark

Datasheet2 pages11 years ago
Datasheet2 pages18 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-10-30
LTD Date2019-09-30

Related Parts

TE Connectivity3-1416100-4
Power Relay 230VDC 230VAC 6A SPDT(80mm 6.2mm 94mm) DIN Rail
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 230AC; VOL-RTG 250/30AC/DC; PUSH-IN
Phoenix Contact2966207
Plc Relay, Consisting Of Base Terminal Block PLC-BSC
Phoenix Contact2900305
Modular part; Electromechanical Output Relay; 230 V in; 250 V; 6A out; DIN rail mnt
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 230AC; VOL-RTG 250/30AC/DC; SCREW
Electromechanical Relay 240VAC 30.36KOhm 5A DPDT(29x13x35.5)mm Plug-In General Purpose Relay
TE Connectivity4-1393236-3
Power/Signal Relay, 1 Form C, Momentary, 60VDC (Coil), 176mW (Coil), 6A (Contact), Panel Mount
TE Connectivity2-1393236-4
Electromechanical Relay 24VDC 3.39KOhm 10A SPDT (28x5x15)mm THT Slim PCB Relay
TE Connectivity7-1393236-2
Electromechanical Relay SPDT 10A 24VDC 3.39KOhm Through Hole
PanasonicAPF30260
Relay, 1 Form C (NO/NC), 60 V (DC), 20.57 kΩ, 6 A, 250 V (AC), monostable, APF30260
PanasonicAPF30360
Electromechanical Relay SPDT 6A 48VDC 20.57KOhm Through Hole
PanasonicAPF30212
RELAY GEN PURPOSE SPDT 6A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole

Descriptions

Descriptions of TE Connectivity ST4P3TP0 provided by its distributors.

Power/Signal Relay, SPDT, Momentary, 230VDC (Coil), 736mW (Coil), AC Input, AC Output, DIN-Rail Mount
RELAY;GEN-PURP;SPDT;6A;CTRL-V 230;VOL-RTG 400AC;W/DIN SOCKET(CAGE CLAMP TERM)
Electromechanical Relay SPDT 10A 230VAC DIN Rail
Relay, Spdt, 240Vac, 6A; Contact Configuration:spdt; Coil Voltage:230V; Contact Current:6A; Product Range:snr Series; Relay Mounting:din Rail; Coil Type:non Latching; Contact Voltage Vac:240Vac; Relay Terminals:cage Clamp; Depth:80Mmrohs Compliant: Yes
PCB Power Relay Dimensions L x W x H: 80 x 6.2 x 94 mm Temperature range: -40 ... 85 °C Manufacturer Article n°: ST4P3TP0 Contact material: AgSnO 2 Contacts: 1 Change-Over (CO) Relay type: Monostable Pcoil: 180 mW Switching voltage: 240 VAC Ucoil: 230 VAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1416100-9
  • ST4P3TP0.