Descriptions of Omron G2RV-SL500 AC230 provided by its distributors.
Power/Signal Relay, SPDT, Momentary, 1700mW (Coil), 6A (Contact), 125VDC (Contact), AC Input, AC/DC Output, DIN-Rail Mount
Relay, Spdt, 250Vac, 30Vdc, 6A; Contact Configuration:spdt; Coil Voltage:230Vac; Contact Current:6A; Product Range:g2Rv Series; Relay Mounting:socket; Coil Type:non Latching; Contact Voltage Vac:250Vac; Relay Terminals:quick Connect Rohs Compliant: Yes
RELAY MODULE, SPDT, 230VAC; Voltage, coil AC nom:230V ac; Poles, No. of:1; Configuration, contact:SPDT; Voltage, contact AC max:250V ac; Voltage, contact DC max:30V dc; Current, contact AC max:6A; Current, contact DC max:6A; Length / Height, external:106.7mm; Width, external:97.4mm; Depth, external:6.2mm; Temp, op. max:55°C; Temp, op. min:-40°C; Approval Bodies:VDE, CE; Approval category:UL Recognised; Current rating:6A; Current, switching AC max:6A; Current, switching DC max:6A; Material, contact:AgSnin; Power, coil AC:1.7VA; Power, switching VA max:1500VA; Power, switching max:180W; Resistance, contact:100mohm; Resistance, insulation:1000Mohm; Terminal type:Push-in Terminals; Time, operating:20ms; Time, release:40ms; Voltage, dielectric coil to contact:4000V ac; Voltage, dielectric contact to contact:1000V ac; Voltage, insulation:500V dc; Voltage, switching AC:400V ac; Voltage, switching DC:125V dc