Weidmuller 1021580000

Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 20A
$ 3.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1021580000.

IHS

Datasheet4 pages17 years ago

Newark

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-8.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1021500000
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 20A
Weidmuller1041100000
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 20A
Weidmuller1031400000
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 10A
Phoenix Contact3031306
Terminal Block; 24 AWG/kcmil (Min.) (Conductor Cross Section); Gray; 1; 2; PA
Phoenix Contact3031270
Phoenix Contact Multi-Level Terminal Block; STTB 2.5; 20A; 600V; 2-Level; #28 - #14; Gray
Phoenix Contact3031445
Feed Through Terminal Block/4 Pin,32A,800V,AWG:24-10,W:6.2 mm,SpringCon,CLR:GY

Descriptions

Descriptions of Weidmuller 1021580000 provided by its distributors.

Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 20A
Modular Terminal Block, 20A, 2.5mm2, 2 Row(s), 2 Deck(s)
WDK 2.5 BL. W-series terminal with clamping yoke connection, Feed-through terminal, Rated cross-section: 2.5 mm², Screw connection, Direct mounting GTIN (EAN): 4008190038991
Weidmuller 1021580000 Electrical Terminal. Klippon® Feed-Through Terminal Block, Series: SAK, 400 VAC, 24 A, 30 to 12 AWG Wire, Screw Terminal, 0.6 to 0.4 N-m, Snap-On Mount, -50 to 120 deg C, Wemid, Blue, 2.736 in H x 0.201 in W x 2.461 in D. Additional Description: WEID-1021580000 WDK 2.5,WM,BU SCREWABLE CROSS CONNECTION. Catalog Description: Terminal block with several levels for connecting or joining conductors with permanently secure contact. Hardened steel withstands the mechanical forces, tin-coated copper ensures top conductivity. Space-saving design..
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 30 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Screw, Clamping Yoke / Current Rating A = 24 / Voltage Rating V = 400 / Number of Levels = 2 / Terminal Block Colour = Blue / Pitch mm = 5.1 / Standards Met = CE / Standards Met = CSA / Standards Met = cURusEX / Standards Met = DETNORVER / Standards Met = EAC / Standards Met = Germanischer Lloyd / Standards Met = IECEXULD / Standards Met = KEMAATEX / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG / Standards Met = NEMKO / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER