Weidmuller 1021500000

Multi level terminal block, screw connection, 0.5-4.0 mm², 24 A, 6 kV, dark beige, 1021500000
$ 3.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1021500000.

IHS

Datasheet5 pages8 years ago

Farnell

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-1.55%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1031400000
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 10A
Weidmuller1608570000
Conn Feed-Through Terminal Block 4 POS ST T DIN Rail 25A
Weidmuller1041600000
Multi level terminal block, screw connection, 0.5-4.0 mm², 24 A, 8 kV, dark beige, 1041600000
Phoenix Contact3031306
Terminal Block; 24 AWG/kcmil (Min.) (Conductor Cross Section); Gray; 1; 2; PA
Phoenix Contact3031445
Phoenix Contact ST4-QUATTRO Terminal Block, Straight, Single Layer, Gray, Spring Clamp, 40A
Phoenix Contact3031681
Standard Feed-Thru Terminal Block 32A 800V - STS4-QUATTRO

Descriptions

Descriptions of Weidmuller 1021500000 provided by its distributors.

Multi level terminal block, screw connection, 0.5-4.0 mm², 24 A, 6 kV, dark beige, 1021500000
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 20A
Terminal Block Connector 4 Position Feed Through Beige 12-30 AWG
WEIDMULLER FEED THROUGH TERMINAL, SCREW CONNECTION, 2.5MM, 400V, 24A, DARK BEIGE, 69.5X5.1MM
Modular Terminal Block, 24A, 4mm2, 2 Row(s), 1 Deck(s)
Standard Feed-Thru Terminal Block 10A 300V
WDK 2.5. W-series terminal with clamping yoke connection, Feed-through terminal, Rated cross-section: 2.5 mm², Screw connection, Direct mounting GTIN (EAN): 4008190169527
TERMINAL BLOCK, DIN RAIL, 4POS, 22-12AWG; TERMINAL BLOCK, DIN RAIL, 4POS, 22-12AWG; Connector Type:DIN Terminal Block; Series:W; Connector Mounting:DIN Rail; Pitch Spacing:2.5mm; No. of Contacts:4; Wire Size (AWG):22-12;
TERMINAL BLOCK, DIN RAIL, 4 POSITION, 22-12AWG; No. of Positions: 4Positions; Wire Size AWG Min: 30AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Screw; Rated Current: 20A; Rated Voltage: 300V
Weidmuller Terminal Block, 2-Tier, Series: WDK, 400 V AC, 24 A, 30 to 12 AWG Wire, 10 mm Wire Strip Length, Feed-Through Terminal, M2.5 Terminal, 0.4 to 0.6 N-m, Snap-Fit Mount, Screw-On Side, -50 to 120 deg C, Wemid, Dark Beige, 2.736 in H x 0.201 in W x 2.461 in D
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 30 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Screw, Clamping Yoke / Current Rating A = 24 / Voltage Rating V = 400 / Number of Levels = 2 / Terminal Block Colour = Dark Beige / Pitch mm = 5.1 / Standards Met = CE / Standards Met = CSA / Standards Met = cURusEX / Standards Met = DETNORVER / Standards Met = EAC / Standards Met = Germanischer Lloyd / Standards Met = IECEXULD / Standards Met = KEMAATEX / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG / Standards Met = NEMKO / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1021500000.
  • 1021500000..