Weidmuller 1031400000

Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 10A
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1031400000.

IHS

Datasheet4 pages17 years ago

Master Electronics

Electro Sonic

Newark

element14 APAC

Inventory History

3 month trend:
-6.70%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1608570000
Conn Feed-Through Terminal Block 4 POS ST T DIN Rail 25A
Weidmuller1021500000
Multi level terminal block, screw connection, 0.5-4.0 mm², 24 A, 6 kV, dark beige, 1021500000
Weidmuller1041100000
Multi level terminal block, screw connection, 0.5-4.0 mm², 24 A, 6 kV, dark beige, 1041100000
Phoenix Contact3031306
Terminal Block; 24 AWG/kcmil (Min.) (Conductor Cross Section); Gray; 1; 2; PA
Phoenix Contact3031445
Phoenix Contact ST4-QUATTRO Terminal Block, Straight, Single Layer, Gray, Spring Clamp, 40A
Phoenix Contact2777014
Terminal Block; 0.2 to 2.5 sq.mm.; 6.3 mm; 400 V; 16 A; 24-10 AWG; Gray

Descriptions

Descriptions of Weidmuller 1031400000 provided by its distributors.

Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 10A
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Standard Feed-Thru Terminal Block 10A 300V
Through terminal block, screw connection, 0.5-1.5 mm², 4 pole, 17.5 A, 8 kV, dark beige, 1031400000
Feed-through terminal block, Screw connection, 1.5 mm², 800 V, 17.5 A, Number of connections: 4 WDU 1.5/ZZ
WDU 1.5/ZZ. Feed-through terminal, Rated cross-section: 1.5 mm², Screw connection, Direct mounting GTIN (EAN): 4008190148546
TERMINAL BLOCK, DIN RAIL, 4 POSITION, 26-14AWG; No. of Positions:4Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:1.5mm²; Wire Connection Method:Screw; Rated Current:17.5A; Rated Voltage:8
Klippon Feed-Through Terminal Block, 1-Tier, Series: W Series, 800 VAC, 17.5 A, 26 to 14 AWG Wire, 7 mm Wire Strip Length, 1.5 sq-mm Terminal, 0.4 to 0.6 N-m, Snap-On Mount, Screw, -60 to 130 deg C, Wemid, Dark Beige, 2.362 in H x 0.201 in W x 1.831 in D
Positions = 4 / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 1.5 / Wire Connection Method = Screw, Clamping Yoke / Current Rating A = 17.5 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Dark Beige / Pitch mm = 5.1 / Standards Met = CE / Standards Met = CSA / Standards Met = DEMKOATEX / Standards Met = EAC / Standards Met = Germanischer Lloyd / Standards Met = IECEXULD / Standards Met = MARITREG / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Series = W

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1031400000.