Phoenix Contact 3031270

Phoenix Contact Multi-Level Terminal Block; STTB 2.5; 20A; 600V; 2-Level; #28 - #14; Gray
$ 3.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3031270.

Phoenix Contact

Datasheet11 pages4 years ago

Master Electronics

Electro Sonic

TodayComponents

Burklin Elektronik

Inventory History

3 month trend:
+7.48%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact3031199
Terminal Block; 28 AWG/kcmil (Min.) (Conductor Cross Section); Blue; 1; 2; PA
Phoenix Contact1414064
Phoenix Contact MBKKB2,5 Feed-Through Terminal Block 4 POS Screw Cable Mount 24A
Phoenix Contact3025150
Terminal Block; 2; 4; 30-14; 400; 16 A; 4 kV; M 2; 0.22 Nm (Min.); PA; Screw
Weidmuller0590160000
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 32A
Weidmuller0355480000
Modular Terminal Block, 27A, 4mm2, 2 Row(s), 1 Deck(s)
Weidmuller1706060000
Weidmüller DIN Rail Terminal Block, ZDU Series, Single Tier, Beige, Clamped Termination, 24A

Descriptions

Descriptions of Phoenix Contact 3031270 provided by its distributors.

Phoenix Contact Multi-Level Terminal Block; STTB 2.5; 20A; 600V; 2-Level; #28 - #14; Gray
Phoenix Contact STTB 2.5 Series Double Layer Terminal Block Gray Spring Clamp 22A
TERMINAL BLOCK 2 4 28-12AWG GRAY 2 4 PA 67.5MM L X 5.2MM W X 47.5MM H ST SERIES
Phoenix Contact 3031270 STTB 2.5 Terminal block 0.08-4 mm² grey spring-cage
Modular Terminal Block, 24A, 4mm2, 1 Row(s), 2 Deck(s)
Double-level spring-cage terminal block, nom. voltage: 500 V, nominal current: 22 A, connection method: Spring-cage connection, Rated cross section: 2.5 mm2, cross section: 0.08 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.08 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Spring Clamp / Current Rating A = 22 / Voltage Rating V = 500 / Number of Levels = 2 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = KR / Standards Met = LR / Standards Met = NK / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG