Phoenix Contact 3031445

Phoenix Contact ST4-QUATTRO Terminal Block, Straight, Single Layer, Gray, Spring Clamp, 40A
$ 3.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3031445.

Phoenix Contact

Datasheet11 pages4 years ago

element14 APAC

Electro Sonic

TodayComponents

Burklin Elektronik

Inventory History

3 month trend:
-8.05%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact3031306
Terminal Block; 24 AWG/kcmil (Min.) (Conductor Cross Section); Gray; 1; 2; PA
Phoenix Contact2777014
Terminal Block; 0.2 to 2.5 sq.mm.; 6.3 mm; 400 V; 16 A; 24-10 AWG; Gray
Phoenix Contact3031681
Standard Feed-Thru Terminal Block 32A 800V - STS4-QUATTRO
Weidmuller1031400000
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 10A
Weidmuller1608570000
Conn Feed-Through Terminal Block 4 POS ST T DIN Rail 25A
Weidmuller1021500000
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 20A

Descriptions

Descriptions of Phoenix Contact 3031445 provided by its distributors.

Phoenix Contact ST4-QUATTRO Terminal Block, Straight, Single Layer, Gray, Spring Clamp, 40A
Feed Through Terminal Block/4 Pin,32A,800V,AWG:24-10,W:6.2 mm,SpringCon,CLR:GY
Terminal Block; 24 AWG/kcmil (Min.) (Conductor Cross Section); Gray; 1; 2; PA
Standard Feed-Thru Terminal Block 32A 800V - ST4-QUATTRO
Conn Terminal Block Feed Through 4 POS ST DIN Rail 32A
Avnet Japan
Modular Terminal Block, 40A, 6mm2, 1 Row(s), 1 Deck(s)
Feed-through terminal block, nom. voltage: 800 V, nominal current: 32 A, number of connections: 4, connection method: Spring-cage connection, Rated cross section: 4 mm2, cross section: 0.08 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Terminal Block, Din Rail, 4Pos, 10Awg; No. Of Positions:4Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Wire Connection Method:Clamp; Rated Current:32A; Rated Voltage:800V; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact ST 4-QUATTRO
Buy the Phoenix Contact 3031445 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3031445 is a direct replacement for existing installations.
Positions = 4 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.08 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Spring Clamp / Current Rating A = 32 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 6.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = KR / Standards Met = LR / Standards Met = NK / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 4-QUATTRO
  • ST4-QUATTRO
  • ST4QUATTRO