Phoenix Contact 3031306

Terminal Block; 24 AWG/kcmil (Min.) (Conductor Cross Section); Gray; 1; 2; PA
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3031306.

Phoenix Contact

Datasheet10 pages4 years ago

IHS

element14 APAC

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+101%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact3031445
Phoenix Contact ST4-QUATTRO Terminal Block, Straight, Single Layer, Gray, Spring Clamp, 40A
Phoenix Contact3031681
Modular Terminal Block, 32A, 6mm2, 1 Row(s), 1 Deck(s)
Weidmuller1608570000
Conn Feed-Through Terminal Block 4 POS ST T DIN Rail 25A
Weidmuller1021500000
Multi level terminal block, screw connection, 0.5-4.0 mm², 24 A, 6 kV, dark beige, 1021500000
Weidmuller1031400000
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 10A
Phoenix Contact3031393
Feed Through Terminal Block/3 Pin,32A,800V,AWG:28 -10,W:6.2 mm,Spring,CLR:Grey

Descriptions

Descriptions of Phoenix Contact 3031306 provided by its distributors.

Terminal Block; 24 AWG/kcmil (Min.) (Conductor Cross Section); Gray; 1; 2; PA
Feed-Through Terminal Block 24A 800V Spring-cage Connection 28-12 AWG Gray
Standard Feed-Thru Terminal Block 24A 800V - ST25-QUATTRO
Through terminal block, spring balancer connection, 0.08-4.0 mm², 4 pole, 24 A, 8 kV, gray, 3031306
Phoenix Contact ST2.5-QUATTRO Terminal Block, Gray, 28A
Modular Terminal Block, 30A, 4mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 3031306 ST 25-QUATTRO spring cage Terminal 0.08-4 mm² grey
Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, number of connections: 4, connection method: Spring-cage connection, Rated cross section: 2.5 mm2, cross section: 0.08 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Terminal Block, Din Rail, 4Pos, 12Awg; No. Of Positions:4Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Clamp; Rated Current:24A; Rated Voltage:800V; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact ST 2,5-QUATTRO
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.08 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Spring Clamp / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = KR / Standards Met = LR / Standards Met = NK / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 2,5-QUATTRO
  • ST2,5-QUATTRO