Weidmuller 1018820000

WEIDMULLER 1018820000 Sealed Ethernet, Industrial Ethernet, Receptacle
$ 21.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1018820000.

IHS

Datasheet4 pages12 years ago

Farnell

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-23.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1643906-1
Crown Clip Senior 538-17-00100 399-01 7, Busbar Connectors | TE Connectivity 1643906-1
TE Connectivity280514
Board Connector, 12 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black
TE Connectivity1473063-2
Wire-To-Board Connector, Dynamic Micro Motor Series, Crimp, Receptacle, 6, 5 Mm
EatonSMS4R1
SMS ROHS3Compliant Straight Lead Free Receptacle Connector Housing UL94V-2 105C 5A 2kV
AmphenolL77TWC8W8S
Combination Layout D Sub Connector, TW Hybrid, TW Hybrid D Sub, DC-8W8, Receptacle, 8 Contacts
EatonSMS2R1
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Weidmuller 1018820000 provided by its distributors.

WEIDMULLER 1018820000 Sealed Ethernet, Industrial Ethernet, Receptacle
Conn RJ-45 RCP 8 POS IDT ST Panel Mount 8 Terminal 1 Port Cat 6a
Weidmüller Industrial Ethernet IE-FCM-RJ45-FJ-B - 1018820000
RJ Connector, 8 Contact(s), Male, Wire Terminal, Locking
Jack 8p8c (RJ45, Ethernet) 1 IP65 30mm*34.7mm
Weidmuller Inc Ie-Fcm-Rj45-Fj-B
Weidmüller 1018820000 RJ45コネクタ
Socket, Rj45, Cat6A, Ip65, Tia-568B; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 Port; No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6A; Ip Rating:Ip67; Connector Mounting:Cable Mount, Panel Rohs Compliant: Yes |Weidmuller 1018820000
RJ Connector Type = RJ45 / Gender = Socket / Positions = 8 / Contacts = 8 / LAN Category = CAT6a / Mounting Type = Panel Mount / Orientation = Straight / Ports = 1 / Shielded = Shielded / Magnetics = No / Contact Termination Type = IDC / Contact Plating = Gold over Nickel / IP Rating = IP67 / Standards Met = UL Listed / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER