Eaton SMS4R1

Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS4R1.

IHS

Datasheet4 pages0 years ago

Farnell

RS (Formerly Allied Electronics)

Arrow Electronics

element14 APAC

Inventory History

3 month trend:
+17.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

EatonSMS3R1
Headers, 3P Receptacle Sz 16 Panel Mount | Souriau-Sunbank by Eaton SMS3R1
EatonSMS3R-3
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-178128-4
Rectangular Connector Housings; 1-178128-4; TE CONNECTIVITY; 1; 4; Black; Straight
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
KK PC Board Connector, Top Entry Mount Style C, 1.00µm Tin (Sn), 4 Circuits
TE Connectivity1-480703-0
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton SMS4R1 provided by its distributors.

Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
Panel mount receptacle | Souriau-Sunbank by Eaton SMS4R1
Conn Rectangular F 4 POS 5.08mm Crimp ST Panel Mount
Souriau Connector housing, 4road, 1line
TRIM TRIO RECTANGULAR QIKMATE RECEPTACLE
SOCKET, QIKMATE, 4WAY; Product Range: SMS QIKMATE Series; Gender: Receptacle; No. of Positions: 4Ways; Pitch Spacing: -; For Use With: TRIM TRIO Removable Snap-lock Socket Contacts; SVHC: No SVHC (15-Jan-2019); Cable Diameter
Positions = 4 / Rows = 1 / Pitch mm = 5.08 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Panel Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 15 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS-4R1
  • SMS4R-1