TE Connectivity 1643906-1

Crown Clip Senior 538-17-00100 399-01 7, Busbar Connectors | TE Connectivity 1643906-1
$ 19.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1643906-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet7 pages9 years ago
Datasheet5 pages1 year ago
Datasheet11 pages16 years ago

Farnell

TE Connectivity

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
+21.54%

CAD Models

Download TE Connectivity 1643906-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 1643906-1 provided by its distributors.

Crown Clip Senior 538-17-00100 399-01 7, Busbar Connectors | TE Connectivity 1643906-1
Conn Busbar Connector RCP 1 POS ST Panel Mount 1 Terminal 1 Port Box/Carton
Bus Bar Terminal, 2Pos, Panel, Solder; |Elcon Te Connectivity 1643906-1
Connector Power Receptacle 1 Position Screw Straight Through Hole
Cross Referenced to TE CONNECTIVITY - Part AMP1643906-1
Pluggable Bus Bar Connectors & Sockets Product Highlights: Socket Number of Poles = 1 Mount Type = Float
1 Pole Socket Pluggable Bus Bar Connector & Socket
Rectangular Connector, 1 Contact(s), Receptacle
Terminals PLUG BUS BAR 1POLE CONN/SOCKETS
PLUG & SOCKET CONNECTOR, SOCKET, 1 POSITION; Product Range:Crown Clip Series; No. of Contacts:1Contacts; Gender:Receptacle; Pitch Spacing:-; Contact Termination Type:Surface Mount; No. of Rows:1 Row; Connector Mounting:PCB Mount
Crown Clip Senior 538-17-00100 399-01 7 Connector System: Bus Bar-to-Bus Bar Number of Positions: 1 Connector & Contact Terminates To: Bus Bar Mating Conductor Thickness: 3.18 mm Mating Conductor Thickness: .125 in Bus Bar-to-Bus Bar 1 3.18 mm | Busbar Connector | Part Number: 1643906-1 | Internal Number: 1643906-1 | Alias Number: 538-17-00100 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1643906-1.
  • 538-17-00100