TE Connectivity 1473063-2

Wire-To-Board Connector, Dynamic Micro Motor Series, Crimp, Receptacle, 6, 5 Mm
$ 21.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1473063-2.

TE Connectivity

Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
Instruction Sheet3 pages14 years ago
Datasheet12 pages14 years ago
Instruction Sheet2 pages19 years ago
Datasheet4 pages0 years ago

Farnell

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.06%

CAD Models

Download TE Connectivity 1473063-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-2058299-3
Hermaphroditic Blade and Receptacle Connectors (Wire-to-Board and Board-to-Board)
TE Connectivity640250-6
Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity3-640426-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount Automotive Box/Carton
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.155 inch Pitch, Crimp Terminal, Locking
In a Pack of 10, Molex KK 396 Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
Connector Housing Receptacle 6 Position 3.96mm Straight Bag

Descriptions

Descriptions of TE Connectivity 1473063-2 provided by its distributors.

Wire-To-Board Connector, Dynamic Micro Motor Series, Crimp, Receptacle, 6, 5 Mm
CONNECTOR, MOTOR RECEPTACLE KIT, CABLE MOUNT,6 POSITION, CRIMP, MICRO MOTOR SERIES
Conn Rectangular RCP 6 POS ST Cable Mount 6 Terminal 1 Port Bag
Heavy Duty Power Connectors NEW MOTOR CONN REC KIT
CONN RCPT 6P CRIMP 16-20AWG GOLD
CONNECTOR, RCPT, 6POS, 1ROW, 5MM
CONNECTOR, RCPT, 6POS, 1ROW, 5MM; Pitch Spacing: 5mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: Dynamic Micro Motor Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; SVHC: Bis (2-ethylhexyl)phthalate (DEHP) (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty