Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 280514

Board Connector, 12 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black

$ 0.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280514.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

Future Electronics

Sager Electronics

TME

Inventory History

3 month trend:
-10.81%

CAD Models

Download TE Connectivity 280514 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-104257-1
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Automotive Bag
TE Connectivity2-87499-1
Housing, Connector; Crimp-Snap; Single; 12; 250 VAC; 3 A; 750 V
TE Connectivity1-102241-0
TE Connectivity Connector Housing, 12 Circuits, 2.54mm Pitch, 1 Row
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole Mount, BCS Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole Mount, BCS Series

Descriptions

Descriptions of TE Connectivity 280514 provided by its distributors.

Board Connector, 12 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black
HOUSING, RECEPTACLE, 12POS, 2.54MM; Product Range: AMPMODU II Series; Gender: Receptacle; No. of Positions: 12Ways; Pitch Spacing: 2.54mm; For Use With: AMPMODU II Series Socket Contacts; SVHC: No SVHC (27-Jun-2018)
Gender = Female / Poles = 12 / Rows = 1 / Pitch mm = 2.54 / Series = AMPMODU Mod II / Housing Material = Liquid-Crystal Polymer (LCP) / Flammability Rating = UL 94V-1 / Lockable = Yes / Polarised = No
AMPMODU II REC. HSG, SINGLE ROW, 12 POS. Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Latching Termination Method to Wire & Cable: Crimp Receptacle Housing With Detent Latching | Standard Rectangular Connector | Part Number: 280514 | Internal Number: 280514 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty