What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton SMS2R1

Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
$ 1.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS2R1.

IHS

Datasheet4 pages0 years ago

Newark

RS (Formerly Allied Electronics)

Souriau SCT

Arrow Electronics

Inventory History

3 month trend:
+20.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

TE Connectivity1-480319-0
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172233-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1740451-1
Nector S Outlet Lv-1 Gray; |Amp Te Connectivity 1740451-1
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Plug
Conn Housing F 2 POS 5.08mm Crimp ST Cable Mount Natural SPOX™ Bag
Header Connector, pcb Mount, plug,2 Contacts, skt,0.2 Pitch, pc Tail Terminal |Molex 10-10-1023

Descriptions

Descriptions of Eaton SMS2R1 provided by its distributors.

Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Headers, 2P Receptacle Sz 16 Panel Mt | Souriau-Sunbank by Eaton SMS2R1
Souriau PCBConnector housing, 2road, 2.54mmPitch, 1line
Connector Housing RCP 2 POS Crimp ST Panel Mount
TRIM TRIO RECTANGULAR QIKMATE RECPTACLE
SOCKET, QIKMATE, 2WAY; Product Range: SMS QIKMATE Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: -; For Use With: TRIM TRIO Removable Snap-lock Socket Contacts; SVHC: No SVHC (15-Jan-2019); Cable Diameter
Positions = 2 / Rows = 1 / Pitch mm = 5.08 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Panel Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 15 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS 2R-1
  • SMS-2R1
  • SMS2R-1