Weidmuller 0474560000

WEIDMULLER 0474560000 Fused Terminal Block, 2 Ways, 28 AWG, 12 AWG, 4 mm, Screw, 10 A
$ 7.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0474560000.

IHS

Datasheet4 pages17 years ago

Master Electronics

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
-23.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-06-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3036123
Conn Feed-Through Terminal Block F 2 POS Cable Mount 65A
Phoenix Contact3001501
Terminal Block Connector; Feed Thru; Screw; 2; 0.2-4sq.mm; 24-12 AWG; 5.2 mm W; Gray
Weidmuller0294360000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A
Phoenix Contact3044238
Through terminal block, screw connection, 1.5-50 mm², 2 pole, 125 A, 8 kV, blue, 3044238
Weidmuller0128360000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A Klippon®
Weidmuller0443660000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A

Descriptions

Descriptions of Weidmuller 0474560000 provided by its distributors.

WEIDMULLER 0474560000 Fused Terminal Block, 2 Ways, 28 AWG, 12 AWG, 4 mm, Screw, 10 A
Fuse terminal block, 2 pole, 0.5-4.0 mm², 500 V, 6.3 A, 0474560000
Modular Terminal Block, 10A, 4mm2, 1 Row(s), 1 Deck(s)
ASK 1/EN. SAK Series, Fuse terminal, Rated cross-section: 4 mm², Screw connection, , TS 35, TS 32 GTIN (EAN): 4008190020880
Fuse terminal, Screw connection, Fuse cartridge, One end without connector, Screw connection, 4 mm², 500 V, 6.3 A, G-Si. 5 x 20, beige / yellow ASK 1/EN
Terminal Block, Fused, 22-12Awg, 5X20Mm, 047456 Ask1; Núm. De Posiciones:2; Tensión Nominal:300V; Corriente Nominal:10A; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:4Mm²; Color:Beige |Weidmuller 0474560000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0474560000.
  • 0474560000..
  • 0474560000...