Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3044238

Through terminal block, screw connection, 1.5-50 mm², 2 pole, 125 A, 8 kV, blue, 3044238
$ 5.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3044238.

Phoenix Contact

Datasheet11 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-38.36%

Supply Chain

Country of OriginTurkey
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-08-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3036123
Conn Feed-Through Terminal Block F 2 POS Cable Mount 65A
Phoenix Contact3001501
Terminal Block Connector; Feed Thru; Screw; 2; 0.2-4sq.mm; 24-12 AWG; 5.2 mm W; Gray
Weidmuller0294360000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A
Phoenix Contact3049013
Phoenix Contact Feed-Through Terminal Block; RT 3; 30A; 600V; #26 - #14; Bolt Connection; Gray
Weidmuller0128360000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A Klippon®
Weidmuller0443660000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A

Descriptions

Descriptions of Phoenix Contact 3044238 provided by its distributors.

Through terminal block, screw connection, 1.5-50 mm², 2 pole, 125 A, 8 kV, blue, 3044238
Feed Through Terminal Block/125A,1000V,1.5-50mm²,AWG:16-1/0,W:16mm,Scrw,CLR:BE
Standard Feed-Thru Terminal Block 125A 1000V - UT35BU
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 125 A, number of connections: 2, connection method: Screw connection, Rated cross section: 35 mm2, cross section: 1.5 mm2 - 50 mm2, mounting type: NS 35/7,5, NS 35/15, color: blue
Conn Terminal Block Feed Through 2 POS ST DIN Rail Mount 125A
Avnet Japan
Din Rail Mount Terminal Block, 2, 1 Kv, 125 A, 14 Awg, 35 Mm Rohs Compliant: Yes |Phoenix Contact UT 35 BU
Phoenix,Straight-through terminal block,UT35BU,Phoenix Straight-through terminal block , UT 35 BUseries, single layer, Blue, screw termination, 125A

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT 35 BU
  • UT35BU