Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 0294360000

Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A
$ 1.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0294360000.

IHS

Datasheet4 pages14 years ago

Master Electronics

JRH Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+20.41%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-05-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Phoenix Contact3037122
Terminal Block, Feed-Through; 1; 2; 26 to 12 AWG; 600 V; 20 A; 8 KV; PA; 10 mm
Weidmuller0279660000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 20A
Phoenix Contact3037038
Terminal Block; Feed-Through; 1; 2; 26 to 14 AWG; 300 V; 15 A; 6 KV; PA; 10 mm
Weidmuller0215560000
Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 20A
Phoenix Contact3036123
Conn Feed-Through Terminal Block F 2 POS Cable Mount 65A
Weidmuller0128360000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A Klippon®

Descriptions

Descriptions of Weidmuller 0294360000 provided by its distributors.

Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A
Feed-through terminal block, Screw connection, 4 mm², 400 V, 32 A, Number of connections: 2 AKZ 4
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 6 kV, beige/yellow, 0294360000
Standard Feed-Thru Terminal Block 10A 300V
AKZ 4. AKZ terminal with screw connection, Feed-through terminal, Rated cross-section: 4 mm², Screw connection GTIN (EAN): 4008190054625
TERMINAL BLOCK; No. of Positions: 2Positions; Wire Size AWG Min: 28AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 4mm²; Wire Connection Method: Screw; Rated Current: 32A; Rated Voltage: 400V; No. of Levels: 1; Product Range:

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0294360000.