Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3036123

Conn Feed-Through Terminal Block F 2 POS Cable Mount 65A

$ 3.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3036123.

Phoenix Contact

Datasheet10 pages1 year ago

element14 APAC

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+5.50%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2021-07-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 weeks ago)

Related Parts

Phoenix Contact3001501
Terminal Block Connector; Feed Thru; Screw; 2; 0.2-4sq.mm; 24-12 AWG; 5.2 mm W; Gray
Weidmuller0294360000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A
Phoenix Contact3049013
Phoenix Contact Feed-Through Terminal Block; RT 3; 30A; 600V; #26 - #14; Bolt Connection; Gray
Weidmuller0128360000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A Klippon®
Weidmuller0443660000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A
Phoenix Contact1853010
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 12A Cardboard

Descriptions

Descriptions of Phoenix Contact 3036123 provided by its distributors.

Conn Feed-Through Terminal Block F 2 POS Cable Mount 65A
Through terminal block, spring balancer connection, 0.2-16 mm², 2 pole, 57 A, 8 kV, blue, 3036123
Modular Terminal Block, 57A, 16mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact Feed-Through Terminal Block; ST 10 BU; 65A; 600V; #16 - #6; Spring-Cage Connection; Blue
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 57 A, number of connections: 2, connection method: Spring-cage connection, Rated cross section: 10 mm2, cross section: 0.2 mm2 - 16 mm2, mounting type: NS 35/7,5, NS 35/15, color: blue
Terminal block Manufacturer Article n°: 3036123 Colour: Blue Combustibility class: UL 94 V-0 Contact material: Copper Housing Material: Polyamide (PA/Nylon) Cross-section, flexible: 1.5...10 mm² Cross-section, rigid: 1.5...16 mm² Rated voltage: 800 VAC/DC
TERMINAL BLOCK, DIN RAIL, 2POS, 6AWG; No. of Positions: 2Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 6AWG; Conductor Area CSA: 16mm²; Wire Connection Method: Clamp; Rated Current: 65A; Rated Voltage: 1kV; No. of Levels: 1; Product Range: CLIPLINE ST Series; SVHC: No SVHC (15-Jan-2019)
Buy the Phoenix Contact 3036123 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3036123 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 10 BU
  • ST10BU