Weidmuller 0443660000

Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A
$ 5.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0443660000.

IHS

Datasheet4 pages8 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
-4.75%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller0294360000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A
Phoenix Contact3037122
Terminal Block, Feed-Through; 1; 2; 26 to 12 AWG; 600 V; 20 A; 8 KV; PA; 10 mm
Weidmuller0279660000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 20A
Phoenix Contact3037038
Terminal Block; Feed-Through; 1; 2; 26 to 14 AWG; 300 V; 15 A; 6 KV; PA; 10 mm
Phoenix Contact3037180
Terminal Block; Feed-Through; 1; 2; 20-10 AWG; 600 V; 30 A; 8 KV; PA; 10 mm
Weidmuller0215560000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 20A

Descriptions

Descriptions of Weidmuller 0443660000 provided by its distributors.

Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, beige/yellow, 0443660000
Feed-through terminal block, Screw connection, 4 mm², 800 V, 32 A, Number of connections: 2 SAK 4/35
Modular Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
SAK 4/35. SAK terminal with screw connection, Feed-through terminal, Rated cross-section: 4 mm², Screw connection, Direct mounting GTIN (EAN): 4008190019990
TERMINAL BLOCK, DIN RAIL, 2 POSITION, 10-26AWG; No. of Positions:2Positions; Wire Size AWG Min:24AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:6mm²; Wire Connection Method:Screw; Rated Current:30A; R
Weidmuller 0443660000 Terminal Block. Additional Description: WEID-0443660000 SAK 4/35,PA,BG SINGLE LEVEL FEED THROUGH. Catalog Description: Terminal block for connecting or joining conductors with permanently secure contact. Hardened steel withstands the mechanical forces, tin-coated copper ensures top conductivity..

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER