Weidmuller 0128360000

Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A Klippon®
$ 2.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0128360000.

IHS

Datasheet1 page21 years ago

Newark

Master Electronics

Inventory History

3 month trend:
+4.41%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller0294360000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A
Weidmuller0443660000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A
Phoenix Contact3037122
Terminal Block, Feed-Through; 1; 2; 26 to 12 AWG; 600 V; 20 A; 8 KV; PA; 10 mm
Weidmuller0279660000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 20A
Phoenix Contact3037038
Terminal Block; Feed-Through; 1; 2; 26 to 14 AWG; 300 V; 15 A; 6 KV; PA; 10 mm
Phoenix Contact3037180
Terminal Block; Feed-Through; 1; 2; 20-10 AWG; 600 V; 30 A; 8 KV; PA; 10 mm

Descriptions

Descriptions of Weidmuller 0128360000 provided by its distributors.

Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A Klippon®
Feed-through terminal block, Screw connection, 4 mm², 800 V, 32 A, Number of connections: 2 SAK 4
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, beige/yellow, 0128360000
Modular Terminal Block, 36A, 4mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, DIN RAIL, 2 POSITION, 22-10AWG; No. of Positions: 2Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: -; Wire Connection Method: Screw; Rated Current: 30A; Rated Voltage: 600V; No. of Levels: 1

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0128360000.