Walsin Technologies WR08X000 PTL

125mW Thick Film Resistors 150V 0Ω 0805 Chip Resistor - Surface Mount ROHS
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR08X000 PTL.

IHS

Datasheet10 pages8 years ago

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
-30.58%

CAD Models

Download Walsin Technologies WR08X000 PTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.004
$ 0.004
Stock
2,591,969
142,917,245
142,917,245
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
0805
0805
0805
Tolerance
-
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
400 ppm/°C
300 ppm/°C
300 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityCRG0805ZR
SMD Chip Resistor, Jumper, 0 ohm, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount
KOA SpeerRK73Z2BTTD
Res Thick Film 1206 0 Ohm Pad SMD Automotive T/R
Res Thick Film 0603 0 Ohm Pad SMD T/R
PanasonicERJ-6GEY0R00V
Resistor Thick Film 0805 0 Ohm 1-8w Surface Mount Embossed Carrier Tape and Reel
TE ConnectivityCRG0805ZR
SMD Chip Resistor, Jumper, 0 ohm, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

Descriptions

Descriptions of Walsin Technologies WR08X000 PTL provided by its distributors.

125mW Thick Film Resistors 150V 0Ω 0805 Chip Resistor - Surface Mount ROHS
THICK FILM GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805
WR Series 0805 0 O Jumper Surface Mount Thick Film Chip Resistor
Res Thick Film 0805 0 Ohm SMD T/R
Fixed Resistor, 0.125W, 1100ohm, 100V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Surface Mount Chip Resistor, Wr08 Series, 0 Ohm, 125 Mw, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |WALSIN WR08X000 PTL
CHIP RESISTOR 0805 0Ω Jumper 0.125W SMD
RES, 0R0, 0805, REEL, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 0ohm; Product Range: WR08 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: -; Temperature Coefficient: -; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR08X000-PTL
  • WR08X000PTL
  • WR08X000_PTL